LTC6087HMS8#TRPBF

Analog Devices
584-LTC6087HMS8TRPBF
LTC6087HMS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x 14MHz, R2R CMOS Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.606

Stock:
6.606 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp75.219 Rp75.219
Rp57.056 Rp570.560
Rp52.470 Rp1.311.750
Rp47.333 Rp4.733.300
Rp44.948 Rp11.237.000
Rp44.764 Rp22.382.000
Rp43.297 Rp43.297.000
Full Reel (Order in multiples of 2500)
Rp40.912 Rp102.280.000
Rp40.178 Rp200.890.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp73.017
Min:
1

Similar Product

Analog Devices LTC6087HMS8#PBF
Analog Devices
Precision Amplifiers 2x 14MHz, R2R CMOS Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
7.2 V/us
1 pA
5.5 V
2.7 V
1.05 mA
35 mA
80 dB
12 nV/sqrt Hz
MSOP-8
SMD/SMT
LTC6087
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 0.00056 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.