LTC6240CS5#TRMPBF

Analog Devices
584-LTC6240CS5TRMPBF
LTC6240CS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.771

Stock:
8.771 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.405 Rp55.405
Rp41.645 Rp416.450
Rp37.976 Rp949.400
Rp34.307 Rp3.430.700
Rp32.472 Rp8.118.000
Full Reel (Order in multiples of 500)
Rp31.188 Rp15.594.000
Rp29.721 Rp29.721.000
Rp28.987 Rp72.467.500
Rp28.620 Rp143.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp55.405
Min:
1

Similar Product

Analog Devices LTC6240CS5#TRPBF
Analog Devices
Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
18 MHz
10 V/us
50 uV
200 fA
6 V
2.8 V
2 mA
30 mA
105 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6240
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Settling Time: 1100 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12,561 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.