LTC7130EY#PBF

Analog Devices
584-LTC7130EY#PBF
LTC7130EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 20V 20A Mono Buck Conv w/ Ultralow DCR S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
235
Expected 06/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp281.611 Rp281.611
Rp222.720 Rp2.227.200
Rp208.044 Rp5.201.100
Rp191.716 Rp19.171.600
Rp183.827 Rp47.795.020
Rp179.057 Rp93.109.640
Rp175.204 Rp182.212.160

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-63
Buck
600 mV to 5.5 V
20 A
1 Output
4.5 V
20 V
3.8 mA
770 kHz
- 40 C
+ 125 C
LTC7130
Tray
Brand: Analog Devices
Development Kit: DC2341A
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 3.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Switching Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Step-Down Buck Regulators

Analog Devices Inc. high-performance step-down buck switching regulator integrated circuits(ICs) offer typical input voltage capability from less than 2V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%. The devices utilize Burst Mode® operation and quiescent currents in the tens of micro-amps level can be attained. This combination of features allows very small, low-profile buck switching regulator circuit implementations with minimum external components. Other features of the step-down switch-mode voltage regulators from Analog Devices Inc. include a micropower operation (Burst Mode), high efficiency, synchronizable switching frequency, and small package size.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.