LTC7803HMSE#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTC7803HMSE#PBF
LTC7803HMSE#PBF
Mfr.:
Description:
Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum
Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum
Datasheet:
In Stock: 148
-
Stock:
-
148 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp138.879 | Rp138.879 | |
| Rp107.324 | Rp1.073.240 | |
| Rp96.683 | Rp2.417.075 | |
| Rp90.079 | Rp9.998.769 | |
| Rp84.942 | Rp21.999.978 | |
| Rp83.291 | Rp43.144.738 | |
| Rp81.456 | Rp84.388.416 | |
| Rp80.172 | Rp201.712.752 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
