LTM4661IY#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTM4661IYPBF
LTM4661IY#PBF
Mfr.:
Description:
Switching Voltage Regulators 15V, 4A Boost Module Reg
Switching Voltage Regulators 15V, 4A Boost Module Reg
Datasheet:
In Stock: 449
-
Stock:
-
449Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.537
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp421.408 | Rp421.408 | |
| Rp310.047 | Rp3.100.470 | |
| Rp297.572 | Rp29.757.200 | |
| Rp238.498 | Rp62.009.480 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
