LTM4686BIV#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTM4686BIV#PBF
LTM4686BIV#PBF
Mfr.:
Description:
Switching Voltage Regulators Ultrathin Dual 14A or Single 28A Module
Switching Voltage Regulators Ultrathin Dual 14A or Single 28A Module
Datasheet:
In Stock: 109
-
Stock:
-
109 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 109 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.255.784 | Rp1.255.784 | |
| Rp1.040.035 | Rp10.400.350 | |
| Rp986.281 | Rp24.657.025 | |
| Rp922.253 | Rp103.292.336 | |
| Rp898.404 | Rp201.242.496 | |
| 560 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
