LTM4702EY#PBF

Analog Devices
584-LTM4702EYPB
LTM4702EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 18 VIN, 8A Silent Switcher uModule Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 28/08/2026
1.560
520
Expected 15/10/2026
1.040
Expected 02/11/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp448.009 Rp448.009
Rp359.582 Rp3.595.820
Rp337.566 Rp8.439.150
Rp313.166 Rp31.316.600
Rp301.241 Rp78.322.660
Rp294.086 Rp152.924.720

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-49
Buck
300 mV to 5.7 V
8 A
1 Output
3 V
16 V
13 mA
3 MHz
- 40 C
+ 125 C
LTM4702
Tray
Brand: Analog Devices
Input Voltage: 3 V to 16 V
Load Regulation: Yes
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down Silent Switcher uModule
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM4702 8A Step-Down Silent Switcher® Regulators

Analog Devices LTM4702 8A Step-Down Silent Switcher® μModule® Regulators come in a tiny 6.25mm × 6.25mm × 5.07mm BGA package, which includes the switching controller, an inductor, a power MOSFET, and support components. Operating over an input voltage range of 3V to 16V, the LTM4702 series supports an output range of 0.3V to 5.7V. A single resistor sets the output voltage, providing unity gain operation over the output range. This results in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design. The Analog Devices LTM4702 series employs Silent Switcher architecture with internal hot loop bypass capacitors to achieve low EMI and high efficiency. These μModule regulators modules offer ultra-low noise architecture to obtain exceptional low-frequency (<100kHz) output noise and are ideal for noise-sensitive and high-current applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.