LTM8078EY#PBF

Analog Devices
584-LTM8078EY#PBF
LTM8078EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual 40Vin, 3A Silent Switcr uModule Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
137
Expected 11/09/2026
780
Expected 05/05/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp360.682 Rp360.682
Rp285.831 Rp2.858.310
Rp269.319 Rp6.732.975
Rp257.211 Rp25.721.100
Rp251.524 Rp65.396.240
Rp247.304 Rp128.598.080

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp303.259
Min:
1

Similar Product

Analog Devices LTM8078IY#PBF
Analog Devices
Switching Voltage Regulators Dual 40Vin, 3A Silent Switcr uModule Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-49
Buck
800 mV to 10 V
1.4 A
2 Output
3 V
40 V
2 uA
300 kHz to 3 MHz
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM8078 40VIN Silent Switcher® µModule® Regulator

Analog Devices Inc. LTM8078 Silent Switcher® μModule® Regulator is a 40VIN, dual 1.4A/single 2.8A step-down device. The Silent Switcher architecture minimises EMI and delivers high efficiency at frequencies of up to 3MHz. The controllers, power switches, inductors, and support components are included. The LTM8078 operates over a wide input voltage range, and supports output voltages from 0.8V to 10V. The switching frequency range operates from 300kHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to complete the design.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.