OP196GSZ

Analog Devices
584-OP196GSZ
OP196GSZ

Mfr.:

Description:
Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
1.078
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.162 Rp89.162
Rp76.319 Rp763.190
Rp64.211 Rp1.605.275
Rp61.459 Rp6.022.982
Rp60.358 Rp17.745.252
Rp58.524 Rp34.412.112
Rp57.240 Rp61.704.720
Rp55.772 Rp142.107.056

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp101.086
Min:
1

Similar Product

Analog Devices OP196GSZ-REEL7
Analog Devices
Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
450 kHz
300 mV/us
300 uV
50 nA
12 V
3 V
60 uA
4 mA
65 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OP196
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 190 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.