OP200GSZ

Analog Devices
584-OP200GSZ
OP200GSZ

Mfr.:

Description:
Precision Amplifiers SOL-16 MARKED AS "OP200G"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp233.912 Rp233.912
Rp184.010 Rp1.840.100
Rp164.380 Rp4.109.500
Rp154.840 Rp14.554.960
Rp150.070 Rp42.319.740
Rp146.768 Rp75.879.056
Rp143.466 Rp148.343.844
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp233.912
Min:
1

Similar Product

Analog Devices OP200GSZ-REEL
Analog Devices
Operational Amplifiers - Op Amps SOL-16 WITH TAPE AND REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
500 kHz
150 mV/us
80 uV
10 nA
18 V, +/- 20 V
3 V, +/- 3 V
570 uA
10 mA
130 dB
22 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OP200
Tube
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124.437 dB (Typ)
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 133.97 dB
Unit Weight: 666 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.