OP249GPZ

Analog Devices
584-OP249GPZ
OP249GPZ

Mfr.:

Description:
High Speed Operational Amplifiers DUAL PRECISION JFET OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277
Can Dispatch Immediately
On Order:
350
Expected 29/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.607 Rp179.607
Rp139.980 Rp1.399.800
Rp123.836 Rp6.191.800
Rp118.882 Rp11.888.200
Rp113.195 Rp28.298.750
Rp110.626 Rp55.313.000
Rp108.058 Rp108.058.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
OP249
2 Channel
4.7 MHz
22 V/us
90 dB
36 mA
75 pA
400 uV
18 V
4.5 V
5.6 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
en - Input Voltage Noise Density: 75 nV/sqrt Hz
In - Input Noise Current Density: 3 fA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.