SSM2018PZ

584-SSM2018PZ
SSM2018PZ

Mfr.:

Description:
Audio Amplifiers 117dB Dynamic Rng 140dB Gain Rng

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
0.006 %
PDIP-16
9 kOhms
5 V
18 V
- 40 C
+ 85 C
Through Hole
SSM2018
Tube
Brand: Analog Devices
Gain: 140 dB
GBP - Gain Bandwidth Product: 14 MHz
Ib - Input Bias Current: 1 uA
Input Type: Differential
Operating Supply Current: 11 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: Complementary Gain
Vos - Input Offset Voltage: 1 mV
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.