035LDAP
Images are for reference only
See Product Specifications
See Product Specifications
879-035LDAP
035LDAP
Mfr.:
Description:
Heavy Duty Power Connectors 8 12AWG, 21 20AWG PIN HOUSING ONLY
Heavy Duty Power Connectors 8 12AWG, 21 20AWG PIN HOUSING ONLY
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp302.159 | Rp302.159 | |
| Rp268.035 | Rp2.680.350 | |
| Rp257.578 | Rp5.151.560 | |
| Rp247.304 | Rp12.365.200 | |
| Rp233.545 | Rp23.354.500 | |
| Rp212.997 | Rp42.599.400 | |
| Rp199.238 | Rp99.619.000 | |
| Rp194.468 | Rp194.468.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538909090
- USHTS:
- 8538908180
- JPHTS:
- 853890000
- TARIC:
- 8538909999
- BRHTS:
- 85389090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
