6331G9
Images are for reference only
See Product Specifications
See Product Specifications
879-6331G9
6331G9
Mfr.:
Description:
Heavy Duty Power Connectors SB50 GREEN #6 AWG 50A 6 AWG CONT
Heavy Duty Power Connectors SB50 GREEN #6 AWG 50A 6 AWG CONT
Datasheet:
In Stock: 198
-
Stock:
-
198 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp172.636 | Rp172.636 | |
| Rp155.391 | Rp1.553.910 | |
| Rp149.520 | Rp2.990.400 | |
| Rp126.954 | Rp12.695.400 | |
| Rp101.453 | Rp20.290.600 | |
| Rp99.068 | Rp49.534.000 | |
| Rp96.500 | Rp96.500.000 |
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536700000
- USHTS:
- 8536700000
- JPHTS:
- 8536700001
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85367000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
