A6111H

Antenova
237-A6111H
A6111H

Mfr.:

Description:
Antennas 2.4-2.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.020

Stock:
2.020 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp67.697 Rp676.970
Rp47.516 Rp4.751.600
Rp46.232 Rp11.558.000
Rp43.847 Rp21.923.500
Rp41.279 Rp41.279.000
Full Reel (Order in multiples of 2000)
Rp31.005 Rp62.010.000
Rp30.087 Rp120.348.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
Chip
1 Band
PCB Mount
SMD/SMT
12.8 mm
3.6 mm
3.3 mm
Comata
Reel
Cut Tape
MouseReel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.