A12.245MHC.00116

Apacer
908-A12.245MHC.00116
A12.245MHC.00116

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD BICS3 3D-TLC 1920GB ET /Replacement: A12.245MHC.00478

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.791.257 Rp18.791.257
Rp17.260.284 Rp172.602.840

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
SV240-25
1.875 TB
SATA SSDs
2.5 in
3D TLC
SATA
485 MB/s
560 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 6.9 mm
Active Mode Current: 430 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 7-pin Signal, 15-pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
TARIC:
8523801000

SV240-25 Serial ATA Flash Drives

Apacer Technology Inc. SV240-25 Serial ATA Flash Drives are designed with End-to-End data protection and AES 256-bit hardware encryption. End-to-End data protection guarantees that data integrity is assured at multiple points in the path to facilitate reliable delivery of data transfers. Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal (optional) make sure that the user data is safeguarded. Designed with SATA-based connector pinouts and in SATA 6Gb/s interface, SV240-25 drives comply with the SATA Revision 3.2 interface specifications and provide excellent read/write speed. These flash drives are ideal for heavy-loading industrial or server operations with space constraints for host computing systems due to the superb read/write speed delivered. The SV240-25 flash drives feature 5V±10% supply voltage, -40°C to 85°C wide operating temperature range, and are RoHS compliant.