AE2.255KHC.00146

Apacer
908-AE2.255KHC.00146
AE2.255KHC.00146

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD 7mm Housing 3D-TLC Standard Speed 480GB Wide Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.301.622 Rp23.301.622

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
480 GB
SATA Flash Drives
2.5 in
3D TLC
SATA
515 MB/s
560 MB/s
5 V
- 40 C
+ 85 C
Active Mode Current: 320 mA
Brand: Apacer
Connector Type: 7-Pin SATA Signal, 15-Pin SATA Power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.