AK6.112HGA.00110

Apacer
908-AK6.112HGA.00110
AK6.112HGA.00110

Mfr.:

Description:
Memory Cards Industrial microSD 5.0 CV110-MSD TLC 128GB
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
Rp1.607.293 Rp1.607.293
Rp1.483.091 Rp14.830.910
Rp1.434.474 Rp35.861.850
Rp1.398.516 Rp69.925.800
Rp1.363.291 Rp136.329.100
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
MicroSD Cards
128 GB
32 MB/s
80 MB/s
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
CV110-MSD
Active Mode Current: 90 mA
Brand: Apacer
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
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
8523802000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apacer MicroSD Memory Cards

Apacer MicroSD memory cards are data storage Memory Cards designed specifically for MicroSD Card applications that put a premium on small form factors with lower power. They are functionally compatible with the SD memory cards but are smaller in dimensions. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware technology that reduces the Write Amplification Factor (WAF) significantly.