APSDM064GM5ANPCW

Apacer
908-APSDM064GM5ANPCW
APSDM064GM5ANPCW

Mfr.:

Description:
Solid State Drives - SSD 64 GB - 3.3 V mSATA M4 SATA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.483.962 Rp18.483.962
Rp16.978.122 Rp169.781.220

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
64 GB
SATA Flash Drives
Mini PCIe
SLC
150 MB/s
165 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm
Active Mode Current: 490 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.