1442NC2

Apem
642-1442NC2
1442NC2

Mfr.:

Description:
Pushbutton Switches SPST-NC 3A 12V BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp212.630 Rp212.630
Rp207.126 Rp2.071.260
Rp152.088 Rp3.802.200
Rp122.184 Rp7.331.040

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Square
3 A
PC Pin
Silver
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.