1445NC2
642-1445NC2
1445NC2
Mfr.:
Description:
Pushbutton Switches SPDT 3A 12VDC
Pushbutton Switches SPDT 3A 12VDC
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp169.517 | Rp169.517 | |
| Rp147.135 | Rp1.471.350 | |
| Rp139.063 | Rp3.476.575 | |
| Rp131.174 | Rp7.870.440 | |
| Rp125.487 | Rp15.058.440 | |
| Rp118.332 | Rp35.499.600 | |
| Rp112.644 | Rp60.827.760 | |
| Rp106.040 | Rp108.160.800 | |
| 2.520 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
