25136NLDH
Images are for reference only
See Product Specifications
See Product Specifications
642-25136NLDH
25136NLDH
Mfr.:
Description:
Slide Switches SPDT 0.4VA 20VAC/DC On-On
Slide Switches SPDT 0.4VA 20VAC/DC On-On
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 26/08/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp159.794 | Rp159.794 | |
| Rp116.864 | Rp23.372.800 | |
| Rp116.497 | Rp58.248.500 | |
| Rp115.213 | Rp115.213.000 | |
| 2.500 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509050
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536501590
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
