5232CDB
Images are for reference only
See Product Specifications
See Product Specifications
642-5232CDB
5232CDB
Mfr.:
Description:
Toggle Switches SPDT 0.4VA 20VAC/DC 10.5mm, On-Mom
Toggle Switches SPDT 0.4VA 20VAC/DC 10.5mm, On-Mom
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp178.874 | Rp178.874 | |
| Rp155.574 | Rp1.555.740 | |
| Rp149.153 | Rp3.728.825 | |
| Rp141.815 | Rp7.090.750 | |
| Rp136.127 | Rp13.612.700 | |
| Rp127.872 | Rp31.968.000 | |
| Rp119.983 | Rp59.991.500 | |
| Rp114.846 | Rp114.846.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536501590
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
