5232YCDB16X445

Apem
642-5232YCDB16X445
5232YCDB16X445

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp267.301 Rp267.301
Rp230.793 Rp2.307.930
Rp217.767 Rp5.444.175
Rp208.044 Rp10.402.200
Rp199.054 Rp19.905.400
Rp187.680 Rp46.920.000
Rp179.424 Rp89.712.000
Rp171.535 Rp171.535.000

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - (ON)
Panel Mount
Solder Pin
20 VAC
20 VDC
6.35 mm
Toggle
Sealed
Gold
5000
Brand: Apem
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bracket
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.