5236YAB16X386

Apem
642-5236YAB16X386
5236YAB16X386

Mfr.:

Description:
Toggle Switches SPDT 6A 125V 5.5mm On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp224.188 Rp224.188
Rp205.475 Rp2.054.750
Rp191.349 Rp4.783.725
Rp191.165 Rp9.558.250
Rp173.370 Rp17.337.000
Rp168.967 Rp42.241.750
Rp161.628 Rp80.814.000
Rp157.776 Rp157.776.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
1/4-40
Bat
5000
Actuator Style: Bat
Brand: Apem
Life: 50000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.