5642MAKB
642-5642MAKB
5642MAKB
Mfr.:
Description:
Toggle Switches DPDT 6A 125V 17.5mm
Toggle Switches DPDT 6A 125V 17.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp642.293 | Rp16.057.325 | |
| Rp599.180 | Rp29.959.000 | |
| Rp575.697 | Rp57.569.700 | |
| Rp536.437 | Rp134.109.250 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
