5647AGKB
642-5647AGKB
5647AGKB
Mfr.:
Description:
Toggle Switches DPDT 6A 125V 10.5mm Mom-Off-Mom
Toggle Switches DPDT 6A 125V 10.5mm Mom-Off-Mom
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp503.231 | Rp25.161.550 | |
| Rp482.316 | Rp48.231.600 | |
| Rp453.330 | Rp113.332.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
