5656A9
Images are for reference only
See Product Specifications
See Product Specifications
642-5656A9
5656A9
Mfr.:
Description:
Toggle Switches 3PDT 6A 125V 11.4mm On-On
Toggle Switches 3PDT 6A 125V 11.4mm On-On
Datasheet:
In Stock: 23
-
Stock:
-
23 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp539.372 | Rp539.372 | |
| Rp514.422 | Rp5.144.220 | |
| Rp430.764 | Rp10.769.100 | |
| Rp331.879 | Rp16.593.950 | |
| Rp315.184 | Rp31.518.400 | |
| Rp307.846 | Rp76.961.500 | |
| Rp301.608 | Rp150.804.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
