5656MAKB27ULCSA
642-5656MAKB27ULCSA
5656MAKB27ULCSA
Mfr.:
Description:
Toggle Switches 3PDT 6A 125V 11.7mm
Toggle Switches 3PDT 6A 125V 11.7mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.210.469 | Rp30.261.725 | |
| Rp1.199.461 | Rp59.973.050 | |
| Rp1.156.532 | Rp115.653.200 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
