9233CD4

Apem
642-9233CD4
9233CD4

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.055 Rp128.055
Rp110.626 Rp1.106.260
Rp104.389 Rp2.087.780
Rp99.802 Rp4.990.100
Rp95.216 Rp9.521.600
Rp88.611 Rp17.722.200
Rp81.640 Rp40.820.000
Rp74.485 Rp74.485.000
Rp73.017 Rp146.034.000

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger, Round
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99