ADTSM65YV
642-ADTSM65YV
ADTSM65YV
Mfr.:
Description:
Tactile Switches SW TACT SPST 0.05A 12VDC
Tactile Switches SW TACT SPST 0.05A 12VDC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.548 | Rp20.548 | |
| Rp17.337 | Rp1.334.949 | |
| Rp11.870 | Rp2.741.970 | |
| Rp10.090 | Rp5.438.510 | |
| Rp7.889 | Rp7.896.889 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
