AMMS2214

Apem
642-AMMS2214
AMMS2214

Mfr.:

Description:
Slide Switches SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.521

Stock:
1.521 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.242 Rp37.242
Rp31.555 Rp315.550
Rp29.354 Rp733.850
Rp26.235 Rp2.623.500
Rp24.217 Rp6.054.250
Rp22.933 Rp11.466.500
Rp21.648 Rp21.648.000
Rp19.997 Rp39.994.000
Rp19.447 Rp97.235.000

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
300 mA
300 mA
30 VDC
Through Hole
Slide
PCB Mount
Silver
AMMS
Bulk
Actuator Length: 2 mm
Actuator Material: Polyamide (PA66)
Actuator Style: Slide
Brand: Apem
Contact Material: Silver
Life: 10000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Microminiature Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMMS Miniature Slide Switch

APEM AMMS Miniature Slide Switch is designed with molded-in sealed terminals and a low profile in a compact package size. The AMMS switch features silver-plated contacts and terminals, a 10,000-cycle minimum electrical life, and a 300mA contact rating at 30VDC. Additional electrical specifications include 25mΩ maximum contact resistance, 100MΩ insulation resistance, and 500VRMS dielectric strength. APEM AMMS Miniature Slide Switch operates in a -20°C to +70°C temperature range with +255°C maximum solder heat resistance for 5 seconds.