AV24LB403
Images are for reference only
See Product Specifications
See Product Specifications
642-AV24LB403
AV24LB403
Mfr.:
Description:
Pushbutton Switches SPDT ON-MOM 5A 250VAC
Pushbutton Switches SPDT ON-MOM 5A 250VAC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.665.674 | Rp42.650.784 | |
| Rp2.561.102 | Rp81.955.264 | |
| Rp2.387.182 | Rp114.584.736 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
