DA10

Apem
642-DA10
DA10

Mfr.:

Description:
DIP Switches/SIP Switches 10POS SPST 0.05A 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
10 Position
DIP
Raised
2.54 mm
SPST
Through Hole
50 mA
24 VDC
DA
Actuator Style: Raised
Brand: Apem
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 39
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.