ECAMAF011A

Apem
642-ECAMAF011A
ECAMAF011A

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Compact Emergency Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp443.973 Rp443.973
Rp417.738 Rp4.177.380
Rp386.367 Rp9.659.175
Rp364.168 Rp18.208.400
Rp342.153 Rp34.215.300
Rp338.667 Rp84.666.750
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Sealed
Panel Mount
Solder Terminal
22 mm
4 mm
IP65
Actuator: Round
Actuator Material: Polyamide (PA)
Brand: Apem
Contact Plating: Silver
Life: 50000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: EC Compact
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.