FDAP1F1482F14

Apem
642-FDAP1F1482F14
FDAP1F1482F14

Mfr.:

Description:
Pushbutton Switches 12VDC On/Off Dual Illum Icon, 24mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.364.025 Rp27.280.500
Rp1.310.455 Rp78.627.300
Rp1.221.293 Rp122.129.300

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
FD
Illuminated
IP69K
Tray
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 26,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.