FNRCM4FSS2N2X09XXXX10

Apem
642-4FSS2N2X09XXXX10
FNRCM4FSS2N2X09XXXX10

Mfr.:

Description:
Rocker Switches FNR Series Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.452.860 Rp2.452.860
Rp1.476.486 Rp14.764.860
Rp1.373.565 Rp27.471.300

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
White
LED
DP3T
(ON) - ON - (ON)
1 A
24 VDC
Wire Lead
Sealed
Gold
IP95K
Actuator Style: Concave
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Panel Cutout: 20 mm
Product Type: Rocker Switches
Series: FNR
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FNR Sealed Rocker Switches

APEM FNR Sealed Rocker Switches offer a <100mΩ initial contact resistance, 24VDC max. voltage rating, and up to 1A current rating. The drop-in mounting, circular shape, and embedded LED resistors enable easy integration and mounting. These switches feature dedicated grip integrations for joysticks' front faceplates and a high sealing level for applications in harsh environments. FNR switches are ideal for front, neutral, and reverse selection, have backlit logos, and are SIL2 compatible. APEM FNR Sealed Rocker Switches are used in harsh environments, material handling, industrial, agricultural, and construction.