IPC3SAD9

Apem
642-IPC3SAD9
IPC3SAD9

Mfr.:

Description:
Pushbutton Switches SEALED OFF-(ON) ORN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp384.349 Rp19.217.450
Rp363.618 Rp90.904.500
Rp347.657 Rp173.828.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Non-Illuminated
Bushing Mount
OFF - (ON)
Square
500 mA
50 VDC
250 VAC
IP67
Solder Lug
Gold
Actuator Style: Square
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.