IPR1FAD2

Apem
642-IPR1FAD2
IPR1FAD2

Mfr.:

Description:
Pushbutton Switches Latching actn pshbtn wire leads; rnd/crv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp770.165 Rp770.165
Rp666.327 Rp6.663.270
Rp603.033 Rp15.075.825
Rp571.845 Rp28.592.250
Rp555.333 Rp55.533.300
Rp545.243 Rp136.310.750

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Round
2 A
24 VDC
125 VAC
IP67
Wire Lead
Black
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 21,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.