IPR3FAD2L0B

Apem
642-IPR3FAD2L0B
IPR3FAD2L0B

Mfr.:

Description:
Pushbutton Switches 0.5A 250VAC 50VDC N.O. Round Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 08/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.051.226 Rp1.051.226
Rp950.139 Rp9.501.390
Rp905.925 Rp22.648.125
Rp845.200 Rp42.260.000
Rp811.994 Rp81.199.400
Rp756.773 Rp189.193.250

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Blue
Round
500 mA
48 VDC
48 VAC
IP67
Wire Lead
Black
Gold
Actuator Style: Round
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.