IRR3S462

Apem
642-IRR3S462
IRR3S462

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp686.691 Rp686.691
Rp562.855 Rp5.628.550
Rp532.034 Rp13.300.850
Rp522.311 Rp20.892.440
Rp513.688 Rp61.642.560
Rp502.130 Rp140.596.400
520 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IR
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round
200 mA
48 VDC
IP67
Solder Lug
Gold
Actuator Style: Round
Brand: Apem
Color: Red
Features: Tactile Feedback
Flammability Rating: UL 94 V-0
Height: 26.3 mm
Housing Material: Thermoplastic (TP)
Length: 19.8 mm
Life: 1000000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.