IZPR3P422
Images are for reference only
See Product Specifications
See Product Specifications
642-IZPR3P422
IZPR3P422
Mfr.:
Description:
Pushbutton Switches NO 200A 48V PlungerRoundCurved
Pushbutton Switches NO 200A 48V PlungerRoundCurved
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp653.301 | Rp653.301 | |
| Rp569.643 | Rp5.696.430 | |
| Rp569.276 | Rp14.231.900 | |
| Rp502.130 | Rp20.085.200 | |
| Rp500.479 | Rp60.057.480 | |
| Rp474.428 | Rp132.839.840 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
