MFSG12

Apem
642-MFSG12
MFSG12

Mfr.:

Description:
Panel Mount Indicator Lamps Green LED, 12VDC, 14mA, 1610mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp200.889 Rp200.889
Rp145.667 Rp1.456.670
Rp120.350 Rp12.035.000
Rp108.975 Rp54.487.500
Rp105.306 Rp105.306.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Panel Mount Indicator Lamps
RoHS:  
MF
Brand: Apem
Product Type: Panel Mount Indicator Lamps
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.