MJTP1138ALTR

Apem
642-MJTP1138ALTR
MJTP1138ALTR

Mfr.:

Description:
Tactile Switches Square tact SP ST on tape & reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.676,80 Rp14.676,80
Rp12.622,05 Rp126.220,50
Rp11.759,79 Rp293.994,75
Rp10.493,91 Rp1.049.391,00
Rp9.723,38 Rp2.430.845,00
Rp9.173,00 Rp4.586.500,00
Full Reel (Order in multiples of 1200)
Rp8.494,20 Rp10.193.040,00
Rp7.870,43 Rp18.889.032,00
Rp7.595,24 Rp36.457.152,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
5 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
250 VAC
SPST
Solder Pin
Reel
Cut Tape
MouseReel
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.