MJTP2205A
Images are for reference only
See Product Specifications
See Product Specifications
642-MJTP2205A
MJTP2205A
Mfr.:
Description:
Tactile Switches SPST DUAL 0.05A 12VDC
Tactile Switches SPST DUAL 0.05A 12VDC
Datasheet:
In Stock: 2.333
-
Stock:
-
2.333 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp13.466 | Rp134.660 | |
| Rp12.530 | Rp313.250 | |
| Rp12.145 | Rp1.214.500 | |
| Rp9.980 | Rp1.816.360 | |
| Rp9.558 | Rp5.218.668 | |
| Rp8.274 | Rp9.035.208 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
