PKI-15-0102

Apem
642-PKI-15-0102
PKI-15-0102

Mfr.:

Description:
Keypads RIGHT WINDOW UP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Keypads
RoHS:  
Keypad Modules
PKI
Brand: Apem
Product Type: Input Devices
Subcategory: Input Devices
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKI Modular Keypads

APEM PKI Modular Keypads are modular CANbus keypads with last-minute snappable inserts. The PKI series is designed for rugged environments and applications requiring flexibility, clear feedback, and fast reconfiguration. With replaceable laser-etched icon inserts available in two sizes (15mm and 24mm), APEM PKI keypads allow full customization to suit changing user needs or evolving machine functionalities. The series features 1 to 15 keys and integrated CANopen and J1939 protocols for modern vehicle systems. PKI keypads offer tactile, glove-friendly buttons, RGB LED rings, and multiple layout options. The series is ideal for human-machine interfaces (HMIs) for construction, agriculture, defense, and e-transport machinery.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.009 Rp133.009
Rp113.011 Rp1.130.110
Rp111.911 Rp2.797.775
Rp105.673 Rp5.283.650
Rp95.950 Rp9.595.000
Rp93.381 Rp23.345.250
Rp88.611 Rp44.305.500
Rp81.640 Rp81.640.000