Q12P1BXXW28E

Apem
642-Q12P1BXXW28E
Q12P1BXXW28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp381.964 Rp381.964
Rp316.102 Rp3.161.020
Rp284.730 Rp28.473.000
Rp274.456 Rp137.228.000

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
Indicators
White
12 mm
Panel
Quick Connect
White, Diffused
8 mm
3.3 V
1200 mcd
Round
Brand: Apem
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.