Q22F1BXXY28E

Apem
642-Q22F1BXXY28E
Q22F1BXXY28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 22MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp644.312 Rp644.312
Rp502.313 Rp5.023.130
Rp449.844 Rp44.984.400
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
Indicators
Q22
Brand: Apem
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.