Q8P3CZZRYG02E

Apem
642-Q8P3CZZRYG02E
Q8P3CZZRYG02E

Mfr.:

Description:
LED Panel Mount Indicators LED PM Indicator Prominent Gr/Rd/Ylw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp396.274 Rp396.274
Rp316.652 Rp3.166.520
Rp270.787 Rp27.078.700
Rp250.239 Rp125.119.500

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red, Yellow, Green
8 mm
Panel Mount
Wire
Non-Tinted, Diffused
5 mm
Q8
Bulk
Brand: Apem
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99