SP35W000000

Apem
642-SP35W000000
SP35W000000

Mfr.:

Description:
Pushbutton Switches SPDT ON/MOM R/A PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp218.867,78 Rp218.867,78
Rp189.514,18 Rp1.895.141,80
Rp180.341,18 Rp4.508.529,50
Rp171.168,18 Rp8.558.409,00
Rp165.114,00 Rp16.511.400,00
Rp155.023,70 Rp38.755.925,00
Rp146.951,46 Rp73.475.730,00
Rp140.530,36 Rp140.530.360,00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
SP
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Actuator Style: Plunger
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 60000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.